
Dual retriggerable monostable multivibrator IC featuring CMOS technology and a 25ns propagation delay. This surface-mount component operates from a 2V to 6V supply, with a typical 5V operating voltage, and offers independent circuits for versatile timing applications. It provides ±5.2mA output current and a quiescent current of 8µA, packaged in a 16-SOIC with gold contact plating. Designed for high-speed logic, it supports a wide temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD74HC423M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 54ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC423M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
