
CMOS logic IC, a 4-line to 10-line decimal decoder/demultiplexer with inverting outputs. Features a 2V to 6V supply voltage range, 30ns propagation delay, and operates from -55°C to 125°C. This through-hole mounted component offers 5.2mA high and low level output current and is RoHS compliant.
Texas Instruments CD74HC42EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC42EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
