4-channel analog switch, SPST, featuring 200MHz bandwidth and level translation capabilities. Operates with dual supply voltages from 1V to 5V, and single supply from 2V to 6V. Offers 170 Ohm on-state resistance and 25mA output current. Packaged in a 16-SOIC surface mount with gold contact plating, suitable for -55°C to 125°C operating temperatures. RoHS compliant and lead-free.
Texas Instruments CD74HC4316M96 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 170R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Thickness | 1.58mm |
| Throw Configuration | SPST |
| Turn-On Delay Time | 17ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4316M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
