4-channel analog switch IC, featuring 1:1 (SPST) operation and level translation capabilities. Operates with dual supply voltages from 1V to 5V, supporting single or dual supply configurations. Offers a 200MHz -3dB bandwidth and a maximum operating temperature of 125°C. Packaged in a 16-SOIC surface mount with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HC4316M96G4 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4316M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
