
Single 4-to-7 latch, decoder, and driver IC featuring CMOS technology. This integrated circuit offers a 28MHz bandwidth and operates with a supply voltage range of 2V to 6V. It provides a 4-bit input to a 7-bit output, with a low-level output current of 5.2mA and a high-level output current of -10mA. The device has a propagation delay of 60ns and a turn-on delay time of 450ns, with a quiescent current of 8uA. Packaged in a 16-pin PDIP (N) with dimensions of 19.69mm length, 6.6mm width, and 4.57mm height, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments CD74HC4511E technical specifications.
| Bandwidth | 28MHz |
| Package/Case | N |
| Height | 4.57mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 7 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 8uA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC4511E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
