8-bit D-type latch with inverting, 3-state outputs. This CMOS logic IC operates from a 2V to 6V supply, featuring a maximum propagation delay of 26ns and a turn-on delay of 12ns. It offers a low-level output current of 32mA and a high-level output current of -7.8mA. Packaged in a 20-pin SOIC surface-mount format, this lead-free and RoHS-compliant component is designed for operation between -55°C and 125°C.
Texas Instruments CD74HC563M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC563M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
