
8-bit shift register IC featuring CMOS technology and a 3-state output. This unidirectional, surface-mount component operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers 9 output lines and a propagation delay of 34ns. Designed for a wide temperature range of -55°C to 125°C, this lead-free, RoHS-compliant device is packaged in a 16-SSOP on tape and reel.
Texas Instruments CD74HC595SM96 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC595SM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
