
High-speed CMOS logic 8-bit shift register with input storage, featuring 8 parallel outputs and unidirectional data flow. This surface-mount integrated circuit operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It boasts a propagation delay of 41ns and a wide operating temperature range of -55°C to 125°C. The component is RoHS compliant and lead-free, packaged in a 16-SOIC format with gold contact plating.
Texas Instruments CD74HC597M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 41ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC597M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
