Octal Bus Transceiver/Register featuring 3-State Outputs. This bidirectional, non-inverting logic IC operates from a 2V to 6V supply, offering 8 channels with a maximum operating temperature of 125°C and a minimum of -55°C. It provides a high-level output current of -7.8mA and a low-level output current of 7.8mA, with a propagation delay of 220ns and turn-on delay time of 330ns. Designed for through-hole mounting in a PDIP package, this CMOS technology component is suitable for a wide range of logic applications.
Texas Instruments CD74HC646EN technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD74HC646 |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD74HC646EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
