Texas Instruments CD74HC646ENE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| RoHS Compliant | Yes |
| Series | CD74HC646 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC646ENE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
