8-bit registered transceiver, CMOS technology, featuring bidirectional data flow and 3-state true outputs. Operates with a supply voltage range of 2V to 6V, offering a high level output current of 7.8mA and a low level output current of 7.8mA. This through-hole mounted component is housed in a PDIP-24 package, suitable for operation between -55°C and 125°C. RoHS compliant with a propagation delay of 220ns.
Texas Instruments CD74HC652ENE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC652ENE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
