
Dual JK-type flip-flop IC, featuring negative edge clock triggering and a maximum operating frequency of 23MHz. This CMOS logic component offers a propagation delay of 160ns and a turn-on delay time of 13ns. It operates with a supply voltage range of 2V to 6V and supports a high-level output current of -5.2mA and a low-level output current of 5.2mA. Packaged in a 14-pin SOIC surface-mount case with gold contact plating, this RoHS-compliant component is designed for reliable operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HC73M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 5.2mA |
| Max Frequency | 23MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC73M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
