Dual 2-bit bistable transparent latches, this CMOS logic IC features 4 bits and 4 channels, with 2 independent circuits. Operating from a 2V to 6V supply, it offers a high-speed CMOS technology with a propagation delay of 195ns and turn-on delay of 10ns. The component supports a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a quiescent current of 4uA. Packaged in a 16-TSSOP with gold contact plating, it is designed for surface mounting and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HC75PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 5.2mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 195ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HC75PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
