
High-speed CMOS logic quad two-input NOR gates, featuring 4 independent NOR gates, each with 2 inputs and 1 output. Operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a propagation delay of 21ns. Designed for surface mounting in a 14-SOIC package with gold contact plating, this component supports a wide operating temperature range from -55°C to 125°C. Delivers 4mA output current at both high and low levels, with a quiescent current of 2uA.
Texas Instruments CD74HCT02M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT02M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
