High-speed CMOS logic hex inverters featuring six independent inverter gates. Surface mountable in a 14-SOIC package, this component operates with a supply voltage range of 4.5V to 5.5V, typically 5V. It offers a low-level output current of 4mA and a high-level output current of -4mA, with a propagation delay of 19ns. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HCT04M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT04M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
