
Quad 2-input AND gate IC featuring a 74HCT series logic function. Operates with a supply voltage range of 4.5V to 5.5V, offering a propagation delay of 25ns. Each of the four independent AND gates supports two input lines. The surface mountable SOIC package provides 4mA high and low level output current. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT08MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT08MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
