
Dual positive-edge-triggered J-K flip-flops with set and reset functionality. Features CMOS technology, a 5V operating supply voltage, and a maximum operating frequency of 54MHz. Designed for surface mount with a SOIC package and gold contact plating. Offers a propagation delay of 40ns and operates across a temperature range of -55°C to 125°C. Includes two independent JK-type flip-flop circuits, each with one bit per element.
Texas Instruments CD74HCT109MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 54MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 68ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT109MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
