
Dual positive-edge-triggered J-K flip-flops with set and reset functionality. This CMOS logic IC features two independent flip-flop circuits, each with a single-ended input and non-inverting output. Operating at a maximum frequency of 54MHz, it offers a propagation delay of 40ns and a turn-on delay time of 68ns. The component supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and provides 4mA of output current. Packaged in a 16-SOIC surface mount configuration with gold contact plating, it operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT109MT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 54MHz |
| High Level Output Current | -4mA |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 68ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT109MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
