
Dual retriggerable monostable multivibrator IC featuring CMOS technology. Offers two independent circuits with a propagation delay of 25ns and a turn-on delay time of 68ns. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Provides a high-level output current of -4mA and a low-level output current of 4mA. Packaged in a 16-SOIC surface-mount case with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT123MT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 68ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT123MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
