
Quad 3-state buffers with 4 non-inverting, 1-bit elements. Features CMOS technology, 5V operating supply voltage (4.5V to 5.5V range), and 25ns propagation delay. Offers 6mA high and low level output current, with a wide operating temperature range of -55°C to 125°C. Packaged in a 14-SOIC surface mount with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD74HCT125M96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT125M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
