
Quad 1-bit buffer/driver with true output, featuring 3-state outputs and non-inverting logic. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a propagation delay of 25ns and a turn-on delay time of 42ns. Supports high and low level output currents of -6mA and 6mA respectively. Packaged in a 14-pin SOIC (PDSO14) surface mount configuration, this RoHS compliant component operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT125ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT125ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
