
Quad buffer with 3-state outputs, featuring CMOS technology and a 74HCT series logic function. This integrated circuit offers four non-inverting buffer elements, each with one input and one output. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and it supports high level output current of -6mA and low level output current of 6mA. The component is surface mountable in a 14-SOIC package with gold contact plating, suitable for operation from -55°C to 125°C. Propagation delay is 24ns, and turn-on delay time is 42ns.
Texas Instruments CD74HCT126M96G4 technical specifications.
Download the complete datasheet for Texas Instruments CD74HCT126M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
