
3-to-8 line decoder/demultiplexer IC featuring a single circuit with 3 input lines and 8 output lines. This through-hole mounted component operates with a single supply voltage range of 4.5V to 5.5V, offering a bandwidth of 28MHz and a propagation delay of 16ns. It supports a high level output current of 4mA and a low level output current of 4mA, with a quiescent current of 8uA. The device is RoHS compliant, lead-free, and designed for operation between -55°C and 125°C.
Texas Instruments CD74HCT137EE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT137EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
