
Dual 2-to-4 line decoder/demultiplexer IC featuring High Speed CMOS logic. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers two independent 2-to-4 demultiplexing/decoding circuits, each with two input lines and four output lines. Supports a maximum bandwidth of 28MHz with a propagation delay of 45ns. Packaged in a 16-pin PDIP with gold contact plating, suitable for through-hole mounting. This RoHS compliant component operates across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT139EE4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 51ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT139EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
