CMOS 2-to-4 line decoder/demultiplexer IC featuring two independent circuits. This surface mount device operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers 2 input lines and 4 output lines per circuit, with a propagation delay of 45ns. The device supports a high level output current of 4mA and a low level output current of 4mA, with a quiescent current of 8uA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is supplied in a 16-pin SOIC package.
Texas Instruments CD74HCT139M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 51ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT139M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
