
High-speed CMOS logic hex Schmitt-triggered inverters featuring six independent inverter circuits. This surface-mount device operates with a 5V supply voltage, accepting input signals with Schmitt trigger characteristics for enhanced noise immunity. It offers a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 38ns. The component is RoHS compliant and lead-free, packaged in a 14-SOIC with gold contact plating.
Texas Instruments CD74HCT14MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 57ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT14MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
