High-speed CMOS logic hex Schmitt-triggered inverters in a 14-TSSOP package. Features include a 4.5V to 5.5V operating supply voltage range, 5V nominal operating supply voltage, and a wide temperature range of -55°C to 125°C. This component offers 6 independent inverter circuits, each with a single Schmitt trigger input. It supports a low-level output current of 4mA and a high-level output current of -4mA, with a propagation delay of 57ns and turn-on delay time of 48ns. RoHS compliant and lead-free, this surface-mount device is packaged on tape and reel.
Texas Instruments CD74HCT14PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 57ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT14PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
