Quad 2-to-1 line multiplexer, featuring true output logic. This surface mount SOIC package operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers 4 independent circuits, each with 2 input lines and 1 output line, supporting 8 total inputs. Maximum output current is 4mA for both high and low levels, with a propagation delay of 25ns. The component is RoHS compliant and designed for operation between -55°C and 125°C.
Texas Instruments CD74HCT157MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT157MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
