
Synchronous 4-bit up binary counter, operating at 5V with a 30MHz frequency. Features negative edge clock triggering and synchronous reset. Housed in a 16-pin SOIC surface-mount package, this CMOS logic IC offers a wide operating temperature range from -55°C to 125°C and a maximum supply voltage of 5.5V. Propagation delay is 63ns.
Texas Instruments CD74HCT163M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 63ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT163M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
