
Synchronous 4-bit up binary counter, negative edge triggered, with a maximum operating frequency of 30MHz. Features synchronous reset and operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. This surface mount SOIC package component offers a propagation delay of 63ns and operates across a temperature range of -55°C to 125°C. CMOS technology ensures efficient operation.
Texas Instruments CD74HCT163ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 63ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT163ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
