
8-bit serial-in, parallel-out shift register IC featuring CMOS technology and a unidirectional data flow. Operates with a 4.5V to 5.5V supply voltage range, ideal for 5V logic systems. Offers 2 input lines and 8 output lines, with a propagation delay of 36ns. Packaged in a 14-pin PDIP with gold contact plating, suitable for through-hole mounting. This RoHS compliant component functions across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT164EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 57ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT164EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
