
8-bit parallel-in/serial-out shift register IC featuring CMOS technology. This unidirectional, surface-mount device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 9 input lines and 1 output line, with a propagation delay of 40ns. The component is RoHS compliant, lead-free, and designed for operation between -55°C and 125°C.
Texas Instruments CD74HCT166M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT166M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
