CMOS D-Type Flip-Flop, 4-bit, positive edge triggered, with complementary outputs. Features a 25MHz frequency, 33ns propagation delay, and 13ns turn-on delay. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. Offers a high level output current of -4mA and a low level output current of 4mA. Packaged in a 16-pin SOIC surface mount package, this RoHS compliant component operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT175MTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 25MHz |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT175MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
