
CMOS 3-to-8 decoder/demultiplexer IC, featuring 8 true outputs and 1 independent circuit. Operates with a single 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 35ns. This surface-mount device in a 16-pin SOIC package supports a high level output current of 4mA and a low level output current of 4mA. With a wide operating temperature range from -55°C to 125°C, it is RoHS compliant.
Texas Instruments CD74HCT238ME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT238ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
