
Dual 4-bit buffer/line driver with inverting, 3-state outputs. Features 8 input lines and 8 output lines, supporting 8 bits of logic. Operates with a supply voltage range of 4.5V to 5.5V, offering 6mA high and low level output current. Designed for surface mount with a 22ns propagation delay and a wide operating temperature range of -55°C to 125°C.
Texas Instruments CD74HCT240M96E4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT240M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
