High-speed CMOS logic 8-input multiplexer with 3-state output, featuring a 35ns propagation delay. This surface-mount SOIC package integrates one independent circuit with 8 input lines and 1 output line, supporting a 4.5V to 5.5V operating supply voltage. It offers a high-level and low-level output current of 4mA, with an operating temperature range from -55°C to 125°C.
Texas Instruments CD74HCT251MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT251MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
