Dual 4-input multiplexer IC featuring 2 independent 4-to-1 multiplexer circuits. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers a 28MHz bandwidth and 38ns propagation delay for high-speed CMOS logic applications. Surface mountable in a 16-SOIC package with gold contact plating. Rated for operation from -55°C to 125°C, with 4mA high and low level output current.
Texas Instruments CD74HCT253M96 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT253M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
