Dual 4-input multiplexer IC featuring high-speed CMOS logic. Offers 2 independent 4-input multiplexer circuits with 8 total inputs and 2 outputs. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Surface mountable in a 16-SOIC package with gold contact plating. Supports a bandwidth of 28MHz and a propagation delay of 50ns, with output currents of 4mA (high and low). Operating temperature range from -55°C to 125°C, RoHS compliant.
Texas Instruments CD74HCT253MG4 technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT253MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
