
8-bit addressable D-type latch IC, featuring 8 non-inverting outputs and a single input line. This CMOS technology component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and offers an output current of 4mA. Designed for through-hole mounting in a 16-pin PDIP package with gold contact plating, it boasts a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is 61ns, with a turn-on delay time of 16ns.
Texas Instruments CD74HCT259E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 61ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT259E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
