
High-speed CMOS logic 4-bit binary full adder with fast carry. Features a 49ns propagation delay and operates from a 4.5V to 5.5V supply voltage. Designed for surface mount with gold contact plating, this component offers a high level output current of -4mA and a low level output current of 4mA. Suitable for a wide operating temperature range of -55°C to 125°C, it is RoHS compliant and lead-free.
Texas Instruments CD74HCT283MG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 49ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT283MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
