
8-Bit Universal Shift Register, CMOS technology, featuring bidirectional data shifting and 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, supporting a maximum high-level output current of 4mA and low-level output current of 4mA. Offers a propagation delay of 45ns and turn-on delay time of 69ns, with a quiescent current of 8uA. Packaged in a 20-SOIC surface mount configuration with gold contact plating, suitable for operation across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Texas Instruments CD74HCT299M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 45ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 69ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT299M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
