
High-speed CMOS logic 8-input NAND gate, surface mountable in a 14-SOIC package with gold contact plating. Features an operating supply voltage of 5V, ranging from 4.5V to 5.5V, with a maximum operating temperature of 125°C and a minimum of -55°C. Delivers 4mA high and low level output current, with a propagation delay of 28ns and turn-on delay time of 35ns. This RoHS compliant component utilizes CMOS technology and is supplied in tape and reel packaging.
Texas Instruments CD74HCT30M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT30M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
