
High-speed CMOS logic 8-input multiplexer/register with 3-state outputs. Features an 8-bit, single-circuit multiplexer function, operating from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 4mA high and low level output current, a 28MHz bandwidth, and a 47ns propagation delay. Packaged in a 20-pin PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant with a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT354E technical specifications.
| Bandwidth | 28MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 47ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT354E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
