
High-speed CMOS logic hex buffer/line driver featuring non-inverting, 3-state outputs. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. It offers 6 independent buffer/driver channels, each with a low quiescent current of 8µA. Designed for surface mounting in a 16-SOIC package with gold contact plating, it supports a wide operating temperature range from -55°C to 125°C. Key specifications include a propagation delay of 25ns and a turn-on delay time of 53ns, with output current capabilities of 4mA (low level) and -4mA (high level).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT365M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT365M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
