6-bit, 3-state buffer/driver IC with non-inverting logic. Features 6 input and 6 output lines, operating from a 4.5V to 5.5V supply with a nominal 5V operating voltage. Offers 4mA high and low level output current, with a propagation delay of 25ns. Housed in a 16-pin SOIC package for surface mounting, this CMOS technology component operates across a -55°C to 125°C temperature range.
Texas Instruments CD74HCT367MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT367MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
