
High-speed CMOS logic hex buffer/line driver featuring inverting 3-state outputs. This integrated circuit offers six independent buffer/driver channels with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. Designed for surface mounting in a 16-SOIC package with gold contact plating, it operates across a wide temperature range from -55°C to 125°C. Key specifications include a low quiescent current of 8µA and a propagation delay of 30ns, with RoHS compliance and lead-free construction.
Texas Instruments CD74HCT368M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT368M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
