High-speed CMOS logic octal transparent latches featuring 3-state outputs. This D-type latch offers 8 independent bits with non-inverting, 3-state outputs capable of 6mA high and low level output current. Designed for surface mounting in a 20-SOIC package with gold contact plating, it operates across a wide temperature range of -55°C to 125°C. Key specifications include a 4.5V to 5.5V operating supply voltage, low quiescent current of 8µA, and propagation delay of 32ns.
Texas Instruments CD74HCT373M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 35ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT373M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
