
Dual 4-stage binary counter IC featuring negative edge clock triggering and asynchronous reset. This CMOS logic component operates with a 5V supply voltage, supporting a frequency of 27MHz. It is housed in a 14-pin PDIP package for through-hole mounting, with gold contact plating and a lead-free, RoHS-compliant design. The counter offers unidirectional up counting and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT393EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 27MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 93ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 93ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT393EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
