
4-bit up binary counter IC, featuring negative edge triggering and asynchronous reset. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 27MHz. This CMOS technology component offers a 93ns propagation delay and a wide operating temperature range from -55°C to 125°C. Packaged in a 14-pin SOIC surface mount configuration, it is RoHS compliant.
Texas Instruments CD74HCT393MG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 93ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT393MG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
