
CMOS FIFO Register, single-element, 4-channel unidirectional bus operation. Features 4 input and 4 output lines, 3-state output type, and non-inverting polarity. Operates at a maximum frequency of 32MHz with a propagation delay of 750ns. Surface mountable in a 16-pin SOIC package with gold contact plating. Wide operating temperature range from -55°C to 125°C and a supply voltage of 4.5V to 5.5V. RoHS compliant.
Texas Instruments CD74HCT40105M technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 32MHz |
| FWFT Support | No |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Propagation Delay | 750ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 750ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT40105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
